345-112-541-558

Heilind Number:EDA345-112-541-558
Manufacturer:EDAC
Manufacturer Number:345-112-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance, dual-row Board-to-Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring 112 positions with a pitch of .1 inches, it allows for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a low operating temperature of -40°C and high durability up to 105°C, it offers versatility for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential connector.