345-112-541-588

Heilind Number:EDA345-112-541-588
Manufacturer:EDAC
Manufacturer Number:345-112-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of 112 copper alloy contacts, it provides seamless power delivery with an amperage of 3A. The pitch of .1 inch and row spacing of .2 inch allow for easy and efficient installation. Designed for straight mount orientation, it offers flexibility in various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Experience seamless connectivity with our top-of-the-line PCB connector.