345-112-541-804

Heilind Number:EDA345-112-541-804
Manufacturer:EDAC
Manufacturer Number:345-112-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-804

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a pitch of .1 inch, it offers precise alignment for optimal signal transfer. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Boasting 112 positions and a compact design, it maximizes connectivity in limited spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCB assemblies with this essential component for efficient and secure connections.