345-112-541-807

Heilind Number:EDA345-112-541-807
Manufacturer:EDAC
Manufacturer Number:345-112-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-807

Detailed Description

Enhance your PCB connectivity with these innovative Board To Board PCB Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a row spacing of 0.2 inches and a pitch of 0.1 inches, they offer precise alignment for optimal performance. The connectors boast a total of 112 positions across two rows, ensuring ample connectivity options for your devices. Crafted with high-quality Copper Alloy contacts, they guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of applications. Choose these connectors for efficient and secure card edge connections in your projects.