345-112-541-858

Heilind Number:EDA345-112-541-858
Manufacturer:EDAC
Manufacturer Number:345-112-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-858

Detailed Description

Enhance connectivity in your electronic devices with this advanced Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance. With two rows and a total of 112 positions, it offers ample space for multiple connections. The straight mount orientation and .1-inch pitch make for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.