345-112-541-878

Heilind Number:EDA345-112-541-878
Manufacturer:EDAC
Manufacturer Number:345-112-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-878

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester in a sleek Green color. With a compact design and straight mount orientation, it's perfect for various PCB applications. The Copper Alloy contacts ensure reliable signal transmission, while the 112 positions, split across 2 rows with a .1-inch pitch, cater to versatile connection needs. Meeting stringent quality standards, it offers a wide operating temperature range from -40 to 105 °C, making it ideal for industrial environments. Upgrade your setup with this essential component for efficient data transfer and system functionality.