345-112-542-201

Heilind Number:EDA345-112-542-201
Manufacturer:EDAC
Manufacturer Number:345-112-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-542-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact pitch of .1 inches and two rows of 112 positions each, it offers ample room for diverse applications. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for demanding environments. Upgrade your setup with this essential component, ideal for a wide range of electronic projects.