345-112-542-202

Heilind Number:EDA345-112-542-202
Manufacturer:EDAC
Manufacturer Number:345-112-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-542-202

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing optimal conductivity. With 112 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your PCBs. Its straight mount orientation and compact design ensure easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system with this essential component for efficient and secure card edge connections.