345-112-542-207

Heilind Number:EDA345-112-542-207
Manufacturer:EDAC
Manufacturer Number:345-112-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-542-207

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for efficiency and durability, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any setup. With two rows of 112 copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in the quality and performance of this essential connector for your next project.