345-112-542-208

Heilind Number:EDA345-112-542-208
Manufacturer:EDAC
Manufacturer Number:345-112-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-542-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for superior performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 112 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this high-quality connector for seamless and reliable data transmission.