345-112-542-502

Heilind Number:EDA345-112-542-502
Manufacturer:EDAC
Manufacturer Number:345-112-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-542-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and a total of 112 positions, this connector ensures efficient and reliable data transfer. The copper alloy contact material guarantees long-lasting conductivity, while the .1 inch pitch and .2 inch row spacing provide optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Trust in its straight mount orientation for secure installation, making it an essential component in your electronic setups.