345-112-542-507

Heilind Number:EDA345-112-542-507
Manufacturer:EDAC
Manufacturer Number:345-112-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-542-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its innovative features include a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and a total of 112 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient power transmission, while a .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB projects. Upgrade your connectivity solutions with this essential component.