345-112-542-804

Heilind Number:EDA345-112-542-804
Manufacturer:EDAC
Manufacturer Number:345-112-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 112 positions with 2 rows for seamless data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and optimal signal integrity. The contact material, copper alloy, guarantees efficient power transmission, while the straight mount orientation allows for convenient placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.