345-112-542-808

Heilind Number:EDA345-112-542-808
Manufacturer:EDAC
Manufacturer Number:345-112-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-542-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3 A. The 112 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, ensure precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in our connector to deliver unrivaled performance and durability, meeting the demands of even the most complex electronic systems. Elevate your connectivity solutions with this essential component.