345-112-542-812

Heilind Number:EDA345-112-542-812
Manufacturer:EDAC
Manufacturer Number:345-112-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-542-812

Detailed Description

Enhance your PCB connection efficiency with our high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in demanding environments. With two rows and a pitch of .1 inches, it offers seamless integration for your circuit boards. The 112-position design, made of robust Copper Alloy contacts, guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose this connector for optimal performance and longevity in your electronic setups.