345-112-542-888

Heilind Number:EDA345-112-542-888
Manufacturer:EDAC
Manufacturer Number:345-112-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-542-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-542-888

Detailed Description

Upgrade your PCB connections with our high-performance Board-to-Board Connector in striking Green. Designed for precision and durability, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 112 positions each, and a pitch of .1 inch, it offers seamless connectivity for your electronic components. The straight mount orientation and compact design make it ideal for space-saving installations. Operating efficiently in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial and commercial applications. Trust in our Connector for seamless and efficient board-to-board connections.