345-112-544-212

Heilind Number:EDA345-112-544-212
Manufacturer:EDAC
Manufacturer Number:345-112-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-544-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows and a pitch of .1 inch, it offers 112 positions for versatile application. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Ideal for demanding electronic projects, this connector guarantees efficient and secure card edge connections. Elevate your PCB assembly with this essential component.