345-112-544-512

Heilind Number:EDA345-112-544-512
Manufacturer:EDAC
Manufacturer Number:345-112-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-544-512

Detailed Description

Enhance connectivity within your electronic devices with this essential Board To Board PCB Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a total of 112 positions spread across 2 rows, it offers ample space for seamless integration. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of environments. The .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. Whether for professional use or DIY projects, this connector is a must-have for any electronics enthusiast.