345-112-544-802

Heilind Number:EDA345-112-544-802
Manufacturer:EDAC
Manufacturer Number:345-112-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-544-802

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a sleek green design, it boasts a durable UL 94V-0 thermoplastic polyester housing for optimal safety. With two rows and a total of 112 positions, this connector offers ample room for secure and efficient link-ups. Crafted with copper alloy contacts, it ensures reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation adds versatility, while its sturdy construction guarantees long-lasting performance. Elevate your connectivity game with this essential component.