345-112-544-808

Heilind Number:EDA345-112-544-808
Manufacturer:EDAC
Manufacturer Number:345-112-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-544-808

Detailed Description

Elevate your electronic connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector is designed for seamless integration within your PCB setup. Copper Alloy contact material ensures reliable signal transmission, while a 3A amperage rating caters to efficient power delivery. With 112 positions spread across 2 rows, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance under varying conditions. Whether for industrial or commercial use, trust in this connector for optimal functionality and durability.