345-112-544-812

Heilind Number:EDA345-112-544-812
Manufacturer:EDAC
Manufacturer Number:345-112-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-544-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, perfect for seamless integration in electronic systems. With a vibrant green hue, this connector boasts a sleek and modern design. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable performance. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise and efficient connections. With 112 positions, it accommodates multiple components, making it ideal for complex circuitry. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly with this high-quality connector, a must-have for any electronic project.