345-112-555-207

Heilind Number:EDA345-112-555-207
Manufacturer:EDAC
Manufacturer Number:345-112-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a pitch of .1 inch and two rows of 112 positions each, it ensures efficient data transfer in a compact space. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your electronics with this essential connector for seamless and secure connections.