345-112-555-504

Heilind Number:EDA345-112-555-504
Manufacturer:EDAC
Manufacturer Number:345-112-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-555-504

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while offering reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. With two rows and a total of 112 positions, it provides ample space for seamless integration. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a DIY project or industrial application, this connector, with a straight mount orientation, is a versatile choice. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments, making it an essential component for your connectivity needs. Elevate your PCB connections with this reliable and efficient connector.