345-112-555-507

Heilind Number:EDA345-112-555-507
Manufacturer:EDAC
Manufacturer Number:345-112-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it offers a reliable amperage of 3A for seamless power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures long-lasting performance. With two rows and 112 positions, it provides ample space for secure connections. The 0.1-inch pitch and 0.2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for commercial or industrial use, this straight-mount connector is a dependable solution for your connectivity needs. Elevate your system's performance with this essential component.