345-112-555-588

Heilind Number:EDA345-112-555-588
Manufacturer:EDAC
Manufacturer Number:345-112-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-555-588

Detailed Description

Enhance your connectivity with our high-performance Green Board to Board PCB Connector. Designed for precision and durability, this connector features 112 positions across 2 rows, ensuring seamless communication between your circuit boards. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and efficiency. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your PCB layouts. Operating in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this straight mount connector is a versatile solution for your connectivity needs. Elevate your design with our high-quality Card Edge Connector.