345-112-555-803

Heilind Number:EDA345-112-555-803
Manufacturer:EDAC
Manufacturer Number:345-112-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-555-803

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 112 positions with a 2-row layout and a pitch of .1 inches, ensuring efficient data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, offering reliability in various environments. With copper alloy contacts, it guarantees secure and stable connections. Its straight mount orientation allows for easy and convenient installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your electronic assembly with this essential component.