345-112-555-808

Heilind Number:EDA345-112-555-808
Manufacturer:EDAC
Manufacturer Number:345-112-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-555-808

Detailed Description

Enhance your circuit board connectivity with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 112 positions with a pitch of .1 inches, ensuring reliable and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to install and align on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronics assembly with this high-quality connector.