345-112-555-812

Heilind Number:EDA345-112-555-812
Manufacturer:EDAC
Manufacturer Number:345-112-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector boasts a robust construction that ensures reliability in any application. With two rows of Copper Alloy contacts, offering a total of 112 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate easy and precise installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Its straight mount orientation allows for seamless integration, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component and experience efficient and stable connections.