345-112-555-858

Heilind Number:EDA345-112-555-858
Manufacturer:EDAC
Manufacturer Number:345-112-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-555-858

Detailed Description

Enhance connectivity within your electronic systems with our green Board To Board PCB Connector. Designed for precision and reliability, this connector features a 2-row construction with a total of 112 positions, ensuring seamless signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in various operating environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its high performance to streamline your connectivity needs.