345-112-556-201

Heilind Number:EDA345-112-556-201
Manufacturer:EDAC
Manufacturer Number:345-112-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and 112 positions, it offers efficient data transmission for your projects. The straight mount orientation ensures secure installation, while a wide operating temperature range of -40 to 105 °C guarantees reliable performance even in challenging environments. Upgrade your setup with this essential connector for optimal connectivity and functionality.