345-112-556-202

Heilind Number:EDA345-112-556-202
Manufacturer:EDAC
Manufacturer Number:345-112-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With a dual-row configuration and a total of 112 contact positions, it offers ample space for secure connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. The .1-inch pitch and .2-inch row spacing make it ideal for precise PCB assembly, while the straight mount orientation simplifies installation. Trust in this connector for efficient and durable inter-board connections in your next project.