345-112-556-204

Heilind Number:EDA345-112-556-204
Manufacturer:EDAC
Manufacturer Number:345-112-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring 112 positions in a compact dual-row design, this connector ensures seamless signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Whether for industrial machinery or electronic devices, this green-colored connector, with straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your system's performance with this essential component.