345-112-556-212

Heilind Number:EDA345-112-556-212
Manufacturer:EDAC
Manufacturer Number:345-112-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The connector boasts a dual-row design with a total of 112 positions, offering ample room for seamless data transmission. Crafted from durable Copper Alloy, the contacts guarantee long-lasting efficiency. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is facilitated, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Discover a versatile solution for your PCB connectivity needs.