345-112-556-503

Heilind Number:EDA345-112-556-503
Manufacturer:EDAC
Manufacturer Number:345-112-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-503

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows of 112 positions each, allowing for seamless integration of multiple components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it offers superior conductivity for efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component for dependable performance.