345-112-556-504

Heilind Number:EDA345-112-556-504
Manufacturer:EDAC
Manufacturer Number:345-112-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-504

Detailed Description

Enhance your connectivity with this two-row green board-to-board PCB connector. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Featuring 112 positions and a straight mount orientation, it ensures efficient signal transmission. The housing material, UL 94V-0 thermoplastic polyester, guarantees durability and safety. Constructed with copper alloy contacts, it provides excellent conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this high-quality component.