345-112-556-508

Heilind Number:EDA345-112-556-508
Manufacturer:EDAC
Manufacturer Number:345-112-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance two-row board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. The 112 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging applications. Its straight mount orientation and vibrant green color make it easy to install and identify. Upgrade your system's connectivity with this essential component.