345-112-556-512

Heilind Number:EDA345-112-556-512
Manufacturer:EDAC
Manufacturer Number:345-112-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-512

Detailed Description

Enhance your electronic connections with our dual-row PCB connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 thermoplastic polyester housing. With 112 copper alloy contacts, it ensures reliable conductivity for your devices. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Choose this straight-mount connector for seamless board-to-board or card edge connections, guaranteed to meet your connectivity needs. Elevate your projects with this essential component.