345-112-556-588

Heilind Number:EDA345-112-556-588
Manufacturer:EDAC
Manufacturer Number:345-112-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-588

Detailed Description

Upgrade your PCB connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With two rows of Copper Alloy contacts, it offers a total of 112 positions for optimal connectivity. The .1-inch pitch and .2-inch row spacing allow for easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for secure and stable connections in your electronic projects.