345-112-556-802

Heilind Number:EDA345-112-556-802
Manufacturer:EDAC
Manufacturer Number:345-112-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 112 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. Crafted from top-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power delivery, with an amperage of 3A. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for demanding applications, this green connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.