345-112-556-803

Heilind Number:EDA345-112-556-803
Manufacturer:EDAC
Manufacturer Number:345-112-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-803

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a vibrant Green hue, it offers not just visual appeal but also high performance, with an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 112 positions, it provides ample room for seamless integration. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for easy mounting in a straight orientation, it facilitates simple installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications. Elevate your connectivity game with this top-tier solution.