345-112-556-804

Heilind Number:EDA345-112-556-804
Manufacturer:EDAC
Manufacturer Number:345-112-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-804

Detailed Description

Enhance connectivity on your PCB with this dual-row Green Board-to-Board Card Edge Connector. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material made of Copper Alloy, it guarantees secure and efficient data transmission. The connector offers 112 positions with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration on your board. Designed for straight mount orientation, it simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Upgrade your electronics with this high-quality connector, perfect for demanding industrial and commercial projects.