345-112-556-807

Heilind Number:EDA345-112-556-807
Manufacturer:EDAC
Manufacturer Number:345-112-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable power transfer with an amperage of 3 A. Its two rows and 112 positions accommodate intricate circuitry, while the Copper Alloy contacts guarantee secure and efficient data transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your device's connectivity with this essential component.