345-112-556-812

Heilind Number:EDA345-112-556-812
Manufacturer:EDAC
Manufacturer Number:345-112-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-812

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring a vibrant Green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows and a total of 112 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation provides easy installation, making it a must-have component for your electronic projects. Trust in our connector to deliver exceptional performance and connectivity, every time.