345-112-556-858

Heilind Number:EDA345-112-556-858
Manufacturer:EDAC
Manufacturer Number:345-112-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it seamlessly integrates into your PCB assembly. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With two rows of 112 copper alloy contacts, each spaced at .1 inches, it facilitates efficient signal transmission. Perfect for straight mounting orientation, it offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in demanding conditions. Elevate your PCB connectivity with this essential component.