345-112-556-878

Heilind Number:EDA345-112-556-878
Manufacturer:EDAC
Manufacturer Number:345-112-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-556-878

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a spacing of 0.2 inches, offering a total of 112 positions for secure and efficient linking. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting reliability in any application. The straight mount orientation and 0.1-inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.