345-112-558-201

Heilind Number:EDA345-112-558-201
Manufacturer:EDAC
Manufacturer Number:345-112-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a green exterior, it adds a vibrant touch to your setup. The copper alloy contact material guarantees efficient power transmission, while the two rows of 112 positions offer ample connectivity options. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Designed for right-angle mounting, it optimizes space utilization on your PCB. Elevate your connectivity game with this essential component.