345-112-558-202

Heilind Number:EDA345-112-558-202
Manufacturer:EDAC
Manufacturer Number:345-112-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 112 positions, perfect for your electronic assembly needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The right-angle mount orientation suits various PCB layouts, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.