345-112-558-203

Heilind Number:EDA345-112-558-203
Manufacturer:EDAC
Manufacturer Number:345-112-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-203

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Board-To-Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit boards while providing reliable performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Its dual-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration with a total of 112 positions for optimal connectivity. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Designed for right-angle mounting, it facilitates easy installation onto your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality and precision for seamless board-to-board connections in your electronic projects.