345-112-558-204

Heilind Number:EDA345-112-558-204
Manufacturer:EDAC
Manufacturer Number:345-112-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color, this connector ensures reliable power transmission with an amperage of 3A. With 112 positions and a pitch of .1 inches, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation. Designed for versatility, this connector is suitable for a wide range of applications and operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for optimal performance.