345-112-558-212

Heilind Number:EDA345-112-558-212
Manufacturer:EDAC
Manufacturer Number:345-112-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 112 positions, it offers ample connectivity for your projects. The copper alloy contacts provide secure and efficient data transfer, while the right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions today with this essential component.